PDP SEO Portlet

MPZ1608S221ATA00

Ferrite Bead, 220 Ohm, ± 25%, 2.2 A, 50 Milliohms, 0603 [1608 Metric]

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MPZ1608S221ATA00
Secondary Manufacturer Part#: MPZ1608S221ATA00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPZ1608S221ATA00 is a MPZ series chip bead for power line. Compared to the MMZ series, it has low direct current resistance for compatibility with large currents, optimal for low power consumption. Various frequency characteristics with 5 materials of dif

  • Noise reduction solution for power line
  • Performs well even in signal lines where low direct current resistance is required
  • 220 ohm impedance (100MHz), ±25% tolerance
  • 0.050 ohm max DC resistance, 2.2A max rated current
  • <

Technical Attributes

Find Similar Parts

Description Value
2.2 A
50 mOhm
0603 [1608 Metric]
Surface Mount
220 Ohm
± 25%
125 °C
-55 °C
0.8 mm
1.6 mm
MPZ Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  128000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01859
20000+
$0.01738
40000+
$0.0168
80000+
$0.01626
160000+
$0.01575