PDP SEO Portlet

B57861S103F40

Thermistor NTC 10k Ohm ±1% 2-Pin Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57861S103F40
Secondary Manufacturer Part#: B57861S0103F040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B57861S series from EPCOS are AEC-Q200 automotive grade NTC thermistors for temperature measurement.

  • Short response time
  • High measuring accuracy tight B value tolerances available
  • Epoxy resin encapsulation
  • PTFE insulated leads of 30AWG silver plated nickel wire and 28AWG silver plated Cu wire available
  • UL (E69802)

Technical Attributes

Find Similar Parts

Description Value
3988K
± 1%
43.5
Free Hanging
155 °C
-55 °C
B57861S Series
AEC-Q200
Automotive
15
Bead, Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.50107
10000+
$1.04263
20000+
$1.00771
40000+
$0.97521
80000+
$0.94475