PDP SEO Portlet

B43541A7107M

Aluminum Electrolytic Capacitor, 100 uF, 550 V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B43541A7107M
Secondary Manufacturer Part#: B43541A7107M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage derating (0.91. VR) enables 105 °C operation, more details available upon request
  • Base cooling available upon request for case sizes 30 × 35 mm to 35 × 55 mm
  • Rated voltages 550 ... 600 V
  • Long useful life
  • High reliability
  • High ripple current capability
  • Improved performance at high frequencies
  • High CV product, compact
  • Optimized internal thermal resistance
  • Different case sizes available for each capacitance value
  • Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120 s
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
100 uF
20%
Snap-In
1.33 mOhm
10 mm
5000 hours @ 85°C
85 °C
-25 °C
Polar
25 mm
35 mm
940 mA
550 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
USD $:
520+
$4.2002
2600+
$3.3766
5200+
$3.26352
10400+
$3.15827
20800+
$3.05962