B25645A1108K3
Power Film Capacitor, Bio-Based Polypropylene Film, 1025 uF, ± 10%, Chassis Mount, 1.8 kV, Screw
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B25645A1108K3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1025 µF | ||
| ± 10% | ||
| null | ||
| Chassis Mount | ||
| Screw | ||
| Bio-Based Polypropylene Film | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 75 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 215 mm | ||
| 220 mm | ||
| ModCap MF B25645 Series | ||
| 115 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1.8 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A201.A.1 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250040 |