Z0107NA 1AA2
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Thyristors, TRIACs
Avnet Manufacturer Part #: Z0107NA 1AA2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 800 V | ||
| 1 A | ||
| 10 mA | ||
| null | ||
| TO-92 | ||
| null | ||
| 125 °C | ||
| Through Hole | ||
| 1.6 V | ||
| 1.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |