PDP SEO Portlet

VNH7070ASTR

Motor Driver/Controller, H-Bridge, 1 Output, 4 V to 28 V Supply, 15 A Out, NSOIC-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNH7070ASTR
Secondary Manufacturer Part#: VNH7070ASTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using STMicroelectronics’ well known and proven proprietary VIPower® M0-7 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry.

  • Automotive qualified
  • Output current: 15A
  • 3V CMOS-compatible inputs
  • Undervoltage shutdown
  • Overvoltage clamp
  • Thermal shutdown
  • Cross-conduction protection
  • Current and power limitation
  • Very low standby power consumption

Technical Attributes

Find Similar Parts

Description Value
H-Bridge Motor Driver
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 3 - 168 hours
2
16
4.0000, 28.0000 V
-40 to 150 °C
150 °C
-40 °C
15 A
16SO
T/R
16
9.9 x 3.9 x 1.25 mm
AEC-Q100
28 V
4 V
H-Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.77453
5000+
$1.73974
10000+
$1.71508
15000+
$1.6911
20000+
$1.66362