PDP SEO Portlet

TS27M2CPT

OP Amp Dual GP 16V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS27M2CPT
Secondary Manufacturer Part#: TS27M2CPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are low cost, low power dual operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications.Three power consumptions are available allowing to have always the best consumption-speed ratio:Icc= 10µA/amp.: TS27L2 (very low power) Icc= 150µA/amp.: TS27M2 (low power)Icc= 1mA/amp.: TS272 (standard)These CMOS amplifiers offer very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.

  • Wide supply voltage range: 3 to 16 V
  • Ultra-low consumption: 150 µA/op typ
  • Output voltage swing to ground
  • Excellent phase margin on capacitive load
  • Gain bandwidth product: 1 MHz typ
  • Vio down to 2 mV max. (B version)
  • Technical Attributes

    Find Similar Parts

    Description Value
    TSSOP
    Surface Mount
    Gold|Matte Tin
    260
    0.000001@10 uA
    Surface Mount
    MSL 1 - Unlimited
    2
    0.4@10V mA
    16 V
    0 to 70 °C
    8TSSOP
    8
    Single
    3 x 4.4 x 1 mm
    No
    No
    TSSOP
    3V to 16V
    General Purpose Amplifier
    1 MHz
    0.6@10V V/us
    93.98 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.23202
    8000+
    $0.23057
    16000+
    $0.22795
    32000+
    $0.22678
    64000+
    $0.2256