PDP SEO Portlet

TL081IDT

Operational Amplifier, 1 Channels, 4 MHz, 16 V/µs, 6V to 36V, ± 3V to ± 18V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL081IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch-up free operation
  • High slew rate: 16 V/µs (typ)
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Purpose
    BiFET
    4 MHz
    null
    Surface Mount
    20 nA
    3 mV
    1 Channel
    null
    105 °C
    -40 °C
    null
    null
    null
    16 kV/µs
    36 MV
    6 MV
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 30 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    Need More?
    USD $:
    $ 0.24456
    5000+
    $0.24456
    10000+
    $0.24302
    20000+
    $0.23852
    40000+
    $0.23418
    80000+
    $0.23
    SubTotal:
    $1,222.80