TL064ACDT
Operational Amplifier, Quad, 4 Channels, 1 MHz, 3.5 V/µs, 6V to 36V, SOIC, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
ICs, Amplifier ICs, Operational Amplifiers
Avnet Manufacturer Part #: TL064ACDT
- RoHS 10 Compliant
- Tariff Charges
TL064ACDT is a high-speed JFET input single operational amplifier. This JFET input operational amplifier incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset currents, output short-circuit protection
- High input impedance JFET input stage, internal frequency compensation
- Latch-up free operation, high slew rate is 3.5V/µs typical
- Supply voltage range from 6V to 36V, input offset voltage is 3mV typical
- Input bias current is 30pA typical at (VCC = ±15V, Tamb = +25°C)
- Large signal voltage gain is 6V/mV typical at (VCC = ±15V, Tamb = +25°C)
- Gain bandwidth product is 1MHz typical at (VCC = ±15V, Tamb = +25°C)
- Supply current is 200µA typical at (VCC = ±15V, Tamb = +25°C)
- Operating temperature range from 0°C to +70°C, SO-14 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 4 Channels | ||
| General Purpose | ||
| 30 pA | ||
| null | ||
| 3 mV | ||
| null | ||
| 0 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 70 °C | ||
| 1 MHz | ||
| 3.5 V/µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |