TIP35C
Single Bipolar Transistor, NPN, 100 V, 25 A, 125 W, TO-247, 3 Pins, Through Hole
Manufacturer:STMicroelectronics
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TIP35C
- RoHS 10 Compliant
- Tariff Charges
The TIP35C from STMicroelectronics is a through hole complementary power transistor in TO-247 package. This device manufactured in planar technology with “base island” layout resulting in exceptional high gain performance coupled with very low saturation voltage and suitable for general purpose linear and switching applications.
- 1°C/W Junction-to-case thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 V | ||
| 100 V | ||
| 25 A | ||
| 10 hFE | ||
| null | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| NPN | ||
| 3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |