PDP SEO Portlet

STTH6110TV1

Diode Switching 1KV 30A 4-Pin ISOTOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH6110TV1
Secondary Manufacturer Part#: STTH6110TV1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The compromise-free, high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.These demanding applications include industrial power supplies, motor control, and similar industrial systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications.The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate advantage for reducing maintenance of the equipment

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package Electrical insulation = 2500 VRMSCapacitance = 45 pF
  • Technical Attributes

    Find Similar Parts

    Description Value
    60
    ISOTOP
    Dual Isolated
    240
    2
    4
    150 °C
    1
    100

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:100  Mult:100  
    USD $:
    100+
    $13.21167
    200+
    $12.56213
    400+
    $12.49771
    800+
    $12.43329
    1600+
    $12.36887