PDP SEO Portlet

STMPS2141STR

Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 500 mA, 120 MilliOhms, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STMPS2141STR
Secondary Manufacturer Part#: 18AC7768
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STMPS2141STR is a power distribution switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 90mW N-channel MOSFET high-side power switches for power distribution. This switch

  • 500mA continuous current
  • Thermal and short-circuit protection with overcurrent logic output
  • Operating range from 2.7 to 5.5V
  • CMOS and TTL compatible enable input
  • Undervoltage lockout (UVLO)
  • 12µA maximum stan

Technical Attributes

Find Similar Parts

Description Value
500 mA
SOT-23
5.5 V
Gold
260
0 A
Surface Mount
MSL 1 - Unlimited
1
1
5
1
Active Low
160 mOhm
2.7 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
5SOT-23
5
High Side
3 x 1.75 x 1.3 mm
SOT-23
0.04 mA
0.12 Ohm
Yes
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.04
10+
$0.771
25+
$0.702
50+
$0.665
100+
$0.627