PDP SEO Portlet

STM32F756IGT6

MCU 32-Bit STM32 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F756IGT6
Secondary Manufacturer Part#: STM32F756IGT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F756xx devices are based on the high-performance ARM Cortex -M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex -M7 core features a single floating point unit (SFPU) precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security.The STM32F756xx devices incorporate high-speed embedded memories with Flash memory up to 1 Mbyte, 320 KB of SRAM (including 64 KB of Data TCM RAM for critical real time data), 16 KB of instruction TCM RAM (for critical real time routines), 4 KB of backup SRAM available in the lowest power modes, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memories access.All devices offer three 12-bit ADCs, two DACs, a low-power RTC, thirteen general-purpose 16-bit timers including two PWM timers for motor control and one low-power timer available in Stop mode, two general-purpose 32-bit timers, a true random number generator (RNG), and a cryptographic acceleration cell. They also feature standard and advanced communication interfaces.

  • Core: ARM® 32-bit Cortex®-M7 CPU with FPU, adaptive real-time accelerator (ART Accelerator™) and L1-cache: 4KB data cache and 4KB instruction cache, allowing 0-wait state execution from embedded Flash memory and external memories, frequency up to 216 MHz, MPU, 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions.
  • Memories
  • Up to 1MB of Flash memory
  • 1024 bytes of OTP memory
  • SRAM: 320KB (including 64KB of data TCM RAM for critical real time data) + 16KB of instruction TCM RAM (for critical real time routines) + 4KB of backup SRAM (available in the lowest power modes)
  • Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND memories
  • Dual mode Quad SPI
  • LCD parallel interface, 8080/6800 modes
  • LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™ for enhanced graphic content creation (DMA2D)
  • Clock, reset and supply management<

  • Technical Attributes

    Find Similar Parts

    Description Value
    24
    12-bit
    32 Bit
    ARM Cortex M7
    LQFP
    Surface Mount
    CAN/Ethernet/I2C/I2S
    STM32
    STM32F7
    140
    176
    216
    85 °C
    -40 °C
    STM32 Family STM32F7 Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:400  Mult:400  
    USD $:
    400+
    $13.31371
    800+
    $12.59405
    1600+
    $12.26263
    2400+
    $11.9482
    3200+
    $11.6495