PDP SEO Portlet

STM32F469I-DISCO

STM32F469xx Microcontroller Discovery Kit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F469I-DISCO
Secondary Manufacturer Part#: STM32F469I-DISCO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F469I-DISCO is a Discovery Kit allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM cortex-M4 core and Chrom-ART Accelerator™. The kit enables a wide range of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA colour display, security, memory extension and connectivity features. An embedded ST-LINK/V2-1 debugger/programmer is included, specialized add-on boards can be connected.

  • 4" 800x480 Pixel TFT colour LCD with MIPI DSI interface and capacitive touch screen
  • SAI audio DAC, with a stereo headphone output jack
  • 3 MEMS microphones
  • microSD card connector
  • I2C extension connector
  • 4Mx32-bit SDRAM
  • 128Mbit Quad-SPI NOR flash
  • Reset and wake-up buttons
  • 4 Colour user LEDs
  • USB OTG FS with micro-AB connector
"

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
2MB Flash|128Mb QSPI NOR Flash
4 Inch 800x480 Pixel TFT Color LCD with MIPI DSI Interface and Capacitive Touch Screen
No
No
uSD Card
RAM|SDRAM
Discovery Kit
USB OTG FS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$62.5
20+
$60.97561
40+
$60.24096
80+
$59.5405
160+
$59.232