PDP SEO Portlet

STM32F446MEY6TR

MCU 32-Bit STM32F ARM Cortex M4 RISC 512kB Flash 81-Pin WLCSP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F446MEY6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Core: ARM® 32-bit Cortex®-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Fl ash memory, frequency up to 180 MHz, MPU, 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions Memories LCD parallel interface, 8080/6800 modes Clock, reset and supply management Low power 3×12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode 2×12-bit D/A converters General-purpose DMA: 16-stream DMA controller with FIFOs and burst support Up to 17 timers: 2x watchdog, 1x SysTick timer and up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to 4 IC/OC/PWM or pulse counter Debug mode 8- to 14-bit parallel camera interface up to 54 Mbytes/s CRC calculation unit RTC: subsecond accuracy, hardware calendar 96-bit unique ID

Technical Attributes

Find Similar Parts

Description Value
14 Channels
null
null
null
null
Surface Mount
null
STM32
STM32F4
63 I/O's
null
14 Timers
180 MHz
85 °C
-40 °C
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 3.89275
5000+
$3.89275
10000+
$3.7978
20000+
$3.77621
40000+
$3.75674
80000+
$3.73728
SubTotal:
$19,463.75