STM32F427ZIT6
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The STM32F427ZIT6 is a general purpose ARM Cortex-M4, 32bit microcontroller in 144 pin LQFP package. The high performance 32bit RISC core operates at a frequency of up to 180MHz. The Cortex-M4 core features floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements full set of DSP instructions and memory protection unit (MPU) which enhances application security. The STM32F427ZIT6 devices incorporate high speed embedded memories, backup SRAM, extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and 32bit multi AHB bus matrix. A comprehensive set of power saving mode allows design of products with low power application.
- 2048KB of flash memory
- Up to 256KB of system and 4KB of backup SRAM
- Three 12bit, 2.4MSPS ADC (24 channels and 7.2MSPS) and two 12bit DAC
- General purpose 16 stream DMA controller with FIFOs and burst support
- 10 general purpose, 2 advanced control and 2 basic timers
- Ethernet, SPI/I2S (2/2), I2C (3), USART/UART (4/4), USB OTG FS/OTG HS, CAN (2), SAI, SDIO interfaces
- Up to 114 I/O ports with interrupt capability
- 8bit to 14bit parallel camera interface up to 54Mbytes/s
- Operating voltage from 1.8V to 3.6V
- Operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32F4 | ||
| 114 | ||
| 144 | ||
| 168 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |