PDP SEO Portlet

STM32F411CCU6TR

MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 3.3V UFQFPN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F411CCU6TR
Secondary Manufacturer Part#: STM32F411CCU6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F411CCU6TR is a general purpose, Arm®-based 32bit microcontroller. The Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called Batch Acquisition Mode (BAM) allowing to save even more power consumption during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.

  • Operating voltage range from 1.7 to 3.6V, 100MHz maximum CPU frequency
  • 4-to-26MHz crystal oscillator, internal 16MHz factory-trimmed RC
  • 1×12-bit, 2.4MSPS A/D converter: up to 16 channels
  • General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
  • Serial wire debug (SWD) & JTAG interfaces, Cortex®-M4 Embedded Trace Macrocell™
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • Up to 78 fast I/Os up to 100MHz, up to 77 5V-tolerant I/Os
  • 256Kbytes of flash memory size
  • Industrial temperature range from -40°C to 85°C
  • 48-pin UFQFPN package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
Surface Mount
I2C/I2S/SDIO/SPI/USA
STM32
STM32F4
36
100
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.13657
5000+
$2.96703
10000+
$2.88895
15000+
$2.81487
20000+
$2.7445