STM32F407ZGT6
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers
- RoHS 10 Compliant
- Tariff Charges
STM32F407ZGT6 is an ARM-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 168MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- 1024Kbytes of flash memory, 168MHz maximum CPU frequency
- 1.8 to 3.6V operating voltage, LCD parallel interface, 8080/6800 modes
- Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
- VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
- Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocellâ„¢
- Up to 136 fast I/Os up to 84MHz, up to 138 5V-tolerant I/Os
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- Industrial temperature range from -40 to 85°C
- 144-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32F4 | ||
| 114 | ||
| 144 | ||
| 168 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |