PDP SEO Portlet

STM32F405VGT6

ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F4 Series Microcontrollers

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F405VGT6
Secondary Manufacturer Part#: STM32F405VGT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F405VGT6 is a general purpose, ARM-based 32bit microcontroller. This Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.

  • Operating voltage range from 1.8 to 3.6V, 168MHz max CPU frequency
  • Internal 16MHz factory-trimmed RC (1% accuracy)
  • VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
  • Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™
  • Up to 136 fast I/Os up to 84MHz, Up to 138 5V-tolerant I/Os
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • True random number generator, CRC calculation unit
  • 1024Kbytes of flash memory size, connectivity
  • Industrial temperature range from -40°C to 85°C
  • 100-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex M4F
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
STM32
STM32F4
82
100
168
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  16.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:540  Mult:1  
USD $:
540+
$6.8208
1080+
$6.35842
2160+
$6.32149
4320+
$6.2889
8640+
$6.25632