STM32F030F4P6TR
ARM MCU, Value Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz
- RoHS 10 Compliant
- Tariff Charges
STM32F030F4P6TR is a Value-line Arm®-based 32bit MCU. It incorporates the high-performance Arm® Cortex®-M0 32bit RISC core operating at a 48 MHz frequency, high-speed embedded memories, and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (up to two I²Cs, up to two SPIs and up to six USARTs), one 12bit ADC, seven general-purpose 16bit timers and an advanced-control PWM timer. Applications include applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 16Kbyte of flash memory code size
- Digital & I/Os supply range from 2.4 to 3.6V and analogue supply VDDA range from VDD to 3.6V
- Power-on/power down reset (POR/PDR), low power modes: sleep, stop, standby
- 4-32MHz crystal oscillator, 32KHz oscillator for RTC with calibration, internal 40KHz RC oscillator
- All mappable on external interrupt vectors, up to 55 I/Os with 5V tolerant capability
- 5-channel DMA controller
- One 12bit, 1.0µs ADC : conversion range from 0-3.6V, separate analogue supply range from 2.4-3.6V
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- 11 timers, communication interfaces ( two I2C, six USARTs, two SPIs), Serial wire debug (SWD)
- TSSOP-20 package, operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32F0 | ||
| 15 | ||
| 20 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |