PDP SEO Portlet

STM32F030C8T6

MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F030C8T6
Secondary Manufacturer Part#: STM32F030C8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F030C8T6 is a Value-line Arm®-based microcontroller that incorporates the high-performance Arm® Cortex®-M0 32-bit RISC core operating at a 48MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces, one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer. A comprehensive set of power-saving modes allows the design of low-power applications. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • CRC calculation unit, 64Kb flash, 8KB SRAM
  • 2.4V to 3.6V voltage range, power-on/power down reset (POR/PDR)
  • 4 to 32MHz crystal oscillator, internal 40KHz RC oscillator
  • 39 GPIO, 5-channel DMA controller
  • One 12 channels, 12bit synchronized ADC
  • 1 (16bit) advanced control, 5 (16bit) general purpose and 1 (16bit) basic timer
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • SPI, I2C and USART communication interfaces
  • Serial wire debug (SWD) interface

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M0
LQFP
Surface Mount
Serial I2C|SPI|USART
STM32
STM32F0
39
48
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers
64 KB
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3495.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
USD $:
1500+
$0.72349
3000+
$0
6000+
$0
12000+
$0
24000+
$0