PDP SEO Portlet

STM32429I-EVAL1

Evaluation Board, STM32F42X Family MCU's, 4.3" TFT LCD, 2GB MicroSD Card, CAN/I2C/RS232/USB"

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32429I-EVAL1
Secondary Manufacturer Part#: STM32429I-EVAL1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32429I-EVAL1 evaluation board is a complete demonstration and development platform for the ARM Cortex-M4 core based STM32F429 line microcontrollers. The integrated ST-LINK/V2 provides an embedded in circuit debugger and programmer for the STM32 MCU. Extension headers make it possible to easily connect a daughterboard for user specific application. The STM32429I-EVAL evaluation board includes everything required for beginners and experienced users to develop applications quickly.

  • STM32F429NIH6 microcontroller
  • 4.3inch colour TFT LCD with resistive touch screen (480 x 272 pixels)
  • SAI Audio DAC, stereo audio jack which supports headset with microphone
  • Stereo digital microphone, audio terminal connector used to connect external speakers
  • 2GBytes (or more) SDIO interface MicroSD card
  • RF EEPROM on I2C compatible serial interface
  • RS232 communication
  • IrDA transceiver
  • JTAG/SWD and ETM trace debug support, ST-LINK/V2 embedded
  • CAN2.0A/B compliant connection

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
Yes
No
USB
uSD Card
1
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$391.13924
4+
$388.67924
8+
$381.48148
16+
$374.54546
32+
$367.85714