PDP SEO Portlet

ST-LINK/V2

In-Circuit Debugger and Programmer for STM8 and STM32 Microcontroller

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST-LINK/V2
Secondary Manufacturer Part#: 46T6935
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board. STM8 applications use the USB full speed interface to communicate with ST Visual Develop (STVD) or ST Visual Program (STVP) software. STM32 applications use the USB full speed interface to communicate with Atollic, IAR, Keil or TASKING integrated development environments.

  • 5V power supplied by a USB connector
  • USB 2.0 full speed compatible interface
  • USB standard A to mini B cable
  • 1.65V to 5.5V application voltage supported on SWIM interface
  • SWIM low speed and high speed modes supported
  • 1.65V to 3.6V application voltage supported on the JTAG/SWD interface and 5V tolerant inputs
  • Direct firmware update feature supported
  • Status LED which blinks during communication with the PC

Technical Attributes

Find Similar Parts

Description Value
Cortex-M
Microcontroller Tools
JTAG|USB
ST-LINK/V2 Debugger and Programmer, USB Type-A to Mini-B Cable
5.5, 1.65 V
0 to 50 °C
USB Powered
STM8|STM32
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$29.88