PDP SEO Portlet

SCTWA35N65G2V-4

Transistor MOSFET N-CH 650V 45A 3-Pin HiP247 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SCTWA35N65G2V-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 Pins
650 V
null
20 V
null
Single
208 W - for conversion only
N Channel
0.067 ohm
200 °C
45 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 18.57
1+
$18.57
10+
$15.07
25+
$14.45
50+
$13.83
100+
$13.21
250+
$12.95
500+
$12.68
SubTotal:
$18.57