PDP SEO Portlet

POWERSTEP01TR

Bipolar Stepper Motor Driver 7.5V to 85V 85-Pin VFQFPN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: POWERSTEP01TR
Secondary Manufacturer Part#: POWERSTEP01TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

POWERSTEP01TR is a system-in-package integrating microstepping controller and 10A power MOSFETs. The powerSTEP01 is a system-in-package integrating 8 N-channel 16mohm MOSFETs for stepper applications up to 85V with an SPI programmable controller, providin

  • Operating voltage range from 7.5V to 85V
  • Dual full-bridge with RDS(on) is 16mohm typ at VCC = 15V at 25°C
  • 10ARMS maximum output current
  • Adjustable output slew rate, programmable speed profile
  • Sensorless stall detect

Technical Attributes

Find Similar Parts

Description Value
Microstepping Controller
3.8 mA
Surface Mount
2
89
7.5, 85 V
-40 to 150 °C
150 °C
-40 °C
10 A
100 V
85VFQFPN
85
14 x 11 x 0.88
VFQFPN
85 V
7.5 V
Bipolar Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$7.39414
5000+
$6.99446
10000+
$6.8104
20000+
$6.63577
40000+
$6.46988