PDP SEO Portlet

NUCLEO-N657X0-Q

Development Board, Nucleo-144, STM32N657X0H3Q, 32bit, ARM Cortex-M55F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-N657X0-Q
Secondary Manufacturer Part#: NUCLEO-N657X0-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-N657X0-Q is a STM32 Nucleo-144 development board with STM32N657X0 MCU, SMPS, supports Arduino, and ST morpho connectivity. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.

  • 3 user LEDs, 1 user push-button and 1 reset push-button and 32.768kHz crystal oscillator
  • Board connectors: SWD and ST morpho expansion connector
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.4
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  33.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$52.965