PDP SEO Portlet

NUCLEO-F413ZH

Development Board, Nucleo-144, STM32, ST-LINK/V2-1 Debugger/Programmer, ST Zio/Morpho Connectivity

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-F413ZH
Secondary Manufacturer Part#: NUCLEO-F413ZH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUCLEO-F413ZH from STMicroelectronics is a STM32 Nucleo-144 board. This board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The STM32 Nucleo-144 board does not require any separate probe, as it integrates the ST-LINK/V2-1 debugger and programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as a direct access to the ARM mbed. It supports wide choice of integrated development environments (IDEs) including IAR, Keil, GCC-based IDEs and ARM mbed.

  • 5V from ST-LINK/V2-1 USB VBUS
  • 3.3V and 7V to 12V on ST Zio or ST morpho connectors, 5V on ST morpho connector
  • USB OTG or full-speed device with Micro-AB connector (depending on STM32 support)
  • IEEE-802.3-2002 compliant Ethernet connector (depending on STM32 support)
  • Three user LEDs
  • Two push-buttons, USER and RESET
  • LSE crystal, 32.768KHz crystal oscillator
  • Comprehensive free software HAL library including a variety of software

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Yes
Dev Board, STM32F413ZHT6 MCU, 1.5MB Flash Memory, ST Zio connector, USB Type-A to Micro-B cable, Ethernet connector, Power supply, Debugger/Programmer
Nucleo-144 Development Board
1 USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:33  Mult:1  
USD $:
33+
$25.384
40+
$24.32
70+
$23.408
170+
$22.8
330+
$21.888