PDP SEO Portlet

NUCLEO-C031C6

ST32 32-Bit Microcontroller Development Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: NUCLEO-C031C6
Secondary Manufacturer Part#: NUCLEO-C031C6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NUCLEO-C031C6 is a STM32 Nucleo-64 development board with STM32C031C6 MCU, supports Arduino and ST morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.

  • 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
  • 32.768kHz crystal oscillator
  • Board connectors: ARDUINO® Uno V3 expansion connector
  • ST morpho extension pin headers for full access to all STM32 I/Os
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
32KB Flash
No
No
Serial I2C|SPI|UART|USB
Development Board
1 USB Micro-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543903500
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:34  Mult:1  
USD $: