PDP SEO Portlet

M93C56-WMN6TP

EEPROM, 2 Kbit, 256 x 8bit, Microwire, 2 MHz, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M93C56-WMN6TP
Secondary Manufacturer Part#: M93C56-WMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M93C46 (1 Kbit), M93C56 (2 Kbit), M93C66 (4 Kbit), M93C76 (8 Kbit) and M93C86 (16 Kbit) are Electrically Erasable PROgrammable Memory (EEPROM) devices accessed through the MICROWIRE bus protocol. The memory array can be configured either in bytes (x8b) or in words (x16b).The M93Cx6 devices operate within a voltage supply range from 4.5 V to 5.5 V, and the M93Cx6-W devices operate within a voltage supply range from 2.5 V to 5.5 V.The M93Cx6 devices are guaranteed over the -40°C/+125°C temperature range and are compliant with the Automotive standard AEC-Q100 Grade 1.

  • Industry standard MICROWIRETM bus
  • Memory array: 1 Kb, 2Kb, 4Kb, 8 Kb or 16 Kb
  • Dual organization: by word (x16) or byte (x8)
  • Write
  • Byte within 5 ms
  • Word within 5 ms
  • READY/BUSY signal during programming
  • 2 MHz clock rate
  • Sequential read operation
  • Single supply voltage: 4.5 V to 5.5 V or 2.5 V to 5.5 V
  • Operating temperature range: -40°c up to 125°C
  • Enhanced ESD protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
  • SO8, TSSOP8 packages: RoHS-compliant and Halogen-free (ECOPACK2® )
  • PDIP8 package: RoHS-compliant (ECOPACK1® )
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 Kb
    No
    Serial(Microwire)
    Gold
    260
    2 mA
    200 ns
    Surface Mount
    MSL 1 - Unlimited
    2 MHz
    -40 to 85 °C
    256x8|128x16
    8SO N
    8
    5 x 4 x 1.65 mm
    2.5 to 5.5 V
    No
    Industrial
    SOIC N
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  2500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    10000+
    $0.08408
    20000+
    $0.08366
    40000+
    $0.08323
    80000+
    $0.0828
    160000+
    $0.08237