PDP SEO Portlet

M74HC595YTTR

Shift Register, 74HC595, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: M74HC595YTTR
Secondary Manufacturer Part#: M74HC595YTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M74HC595YTTR is a high-speed CMOS 8bit shift register with output latches (3-state) fabricated with silicon gate C²MOS technology. This device contains an 8bit serial in, parallel out shift register that feeds an 8bit D-type storage register. Separate clocks are provided for both the shift register and the storage register. The shift register has direct overriding clear, serial input, and serial output (standard) pins for cascading. Both the shift register and storage register use positive edge-triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register. All inputs are equipped with protection circuits against static discharge and transient excess voltage. It is used in applications such as automotive, industrial, computer, consumer, etc.

  • Balanced propagation delays: tPLH ? tPHL
  • Wide operating voltage range from 2V to 6V
  • ESD performance : HBM: 2kV, MM: 200V, CDM: 1kV
  • Input leakage current is ±0.1µA maximum at (VCC = 6V, VI = VCC or GND)
  • Quiescent supply current is 4µA maximum at (VCC = 6V, VI = VCC or GND)
  • Output transition time (Qn) is 25ns typical at (VCC = 2V, CL = 50pF, TA = 25°C)
  • Propagation delay time (SCK - QH’) is 45ns typical at (VCC = 2V, CL = 50pF, TA = 25°C)
  • Input capacitance is 5pF typical at (TA = 25°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP16 package, (automotive grade)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
HC
Shift Register
125@2V|25@4.5V|21@6V ns
0.004 mA
Surface Mount
0
1
9
1
0
8
-40 to 125 °C
Serial to Serial/Parallel
3-State
16TSSOP
No
16
5.5 x 4.4 x 1
150 pF
No
Automotive
TSSOP
No
Positive-Edge
Octal
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.32772
5000+
$0.32566
10000+
$0.31963
20000+
$0.31382
40000+
$0.30821