PDP SEO Portlet

LM393ADT

Analogue Comparator, Low Power, 2 Channels, 300 ns, 2V to 36V, ± 1V to ± 18V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM393ADT
Secondary Manufacturer Part#: LM393ADT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM393ADT is a low-power, dual-voltage comparator. It is designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage. It offers additional ESD robustness of 2KV HBM on all pins.

  • Wide single supply voltage range or dual supplies: 2V to 36V or ±1V to ±18V
  • Supply current is 0.45mA typical at (VCC = 5V, no load)
  • Input bias current is 20nA typical at (VCC+ = 5V, VCC- = GND, Tamb = 25°C)
  • Input offset current is 3nA typical at (VCC+ = 5V, VCC- = GND, Tamb = 25°C)
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage is 80mV typical at (Isink = 4mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible, ESD internal protection: 2kV HBM
  • Operating temperature range from 0°C to 70°C
  • SO8 package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
±1|2 V
0 to 70 °C
Open Collector
8SO N
8
Single|Dual
5 x 4 x 1.65 mm
No
SOIC N
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.08481