PDP SEO Portlet

LIS3DHHTR

Accelerometer Triple ±2.5g 1.71V To 3.6V 16-Pin LGA T/R

Manufacturer:STMicroelectronics
Product Category: Sensors, Acceleration
Avnet Manufacturer Part #: LIS3DHHTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LIS3DHHTR is LIS3DHH ultra-high-resolution and low noise three-axis linear accelerometer. It has a full scale of ±2.5g and is capable of providing the measured accelerations to the application through an SPI 4-wire digital interface. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit that is trimmed to better match the characteristics of the sensing element. Application includes precision inclinometer, platform and antenna stabilization and levelling instruments.

  • 45µg/vHz ultra-low noise performance
  • Excellent stability over temperature (0.4mg/°C) and time
  • 16-bit data output, SPI 4-wire digital output interface
  • Embedded temperature sensor, 12bit temperature data output
  • Embedded FIFO (depth 32 levels), high shock survivability
  • Supply voltage range from 1.71 to 3.6V (at Vdd = 2.8V, T = 25°C)
  • Supply current is 2.5mA (typ, at Vdd = 2.8V, T = 25°C)
  • SPI frequency is 5MHz (4-wire interface, at Vdd = 2.8V, T = 25°C)
  • Time for power supply rising range from 0.01 to 100ms (at Vdd = 2.8V, T = 25°C)
  • CC LGA-16 package, temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
-40 °C
null
1.71 V
3.6 V
null
null
null
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 12.28
1+
$12.28
50+
$9.9
100+
$9.59
250+
$9.28
500+
$8.96
1000+
$8.78
2500+
$8.6
SubTotal:
$12.28