PDP SEO Portlet

LF33ABV

LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LF33ABV
Secondary Manufacturer Part#: LF33ABV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LF33ABV is a very low drop Voltage Regulator with inhibit function and low quiescent current make it particularly suitable for low-noise and low-power applications. In the 5-pin configuration a shutdown logic control is available (2-pin, TTL compatibl

  • Logic-controlled electronic shutdown
  • Internal current and thermal limit
  • Supply voltage rejection of 80dB (typical)

Technical Attributes

Find Similar Parts

Description Value
1 %
16 V
4.3 V
16 V
50 °C/W
5 °C/W
Matte Tin
16 mV
16 mV
0.7@500mA V
1 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
3.3 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
3.3V 500mA LDO Voltage Regulators
TO-220
0.4@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
1+
$1.06399
2+
$0.44544
4+
$0.4391
8+
$0.43277
16+
$0.42643