PDP SEO Portlet

L7805ABV

Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-220

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7805ABV
Secondary Manufacturer Part#: L7805ABV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If a

  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
2 %
TO-220
Through Hole
35 V
7.5 V
35 V
50 °C/W
3 °C/W
Gold
50 mV
100 mV
6 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
1.5A A
Fixed
5 V
5V V
3TO-220
3
Positive Output
10.4 x 4.6 x 9.15 mm
5V 1.5A Voltage Regulators
Extended
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2356.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.39661
2+
$0.33442
4+
$0.33271
8+
$0.331
16+
$0.23741