PDP SEO Portlet

L298P

Motor Driver, Full Bridge, TTL Logic, 4 Outputs, 4.8 V to 46 V Supply, 4 A Out, PowerSO-20

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L298P
Secondary Manufacturer Part#: L298P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L298 is an integrated monolithic circuit in a 15-lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.

  • Operating supply voltage up to 46V
  • Total DC current up to 4A
  • Low saturation voltage
  • Overtemperature protection
  • Logical "0"" input voltage up to 1.5 V (high noise immunity)
"

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
245
DC, Stepper, Stepper
Surface Mount
MSL 3 - 168 hours
4
20
-25 to 130 °C
130 °C
-25 °C
3 A
20PowerSO
20
16 x 11.1 x 3.3 mm
PowerSO
46 V
4.8 V
Dual Full Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:310  Mult:310  
USD $:
310+
$8.0262
620+
$7.98525
1240+
$7.85312
2480+
$7.81264
4960+
$7.77216