AIS25BATR
Accelerometer, ± 3.85g, ± 7.7g, 0.122mg/LSB, 0.244mg/LSB, Triple Axis, 1.71 V to 2.1 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3.85g, ± 7.7g | ||
| 14 | ||
| 125 °C | ||
| -40 °C | ||
| Digital, I2C | ||
| AEC-Q100 | ||
| X, Y, Z (Accelerometer) | ||
| 0.122mg/LSB, 0.244mg/LSB | ||
| LGA | ||
| 2.1 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |