PDP SEO Portlet

RSF1FT5R11

Resistor, 5.11 ohm, ± 1%, 1 W, Axial Leaded, 350 V, Metal Oxide, General Purpose, Flame Proof

Manufacturer:Stackpole
Avnet Manufacturer Part #: RSF1FT5R11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lower-cost alternative to carbon comps and wire-wounds
  • Metal oxide resistors-RSF
  • Coating meets UL 94V-0
  • Meets solvent test of Mil Standard 202, Method 215
  • Cut and formed product is available on select sizes
  • Higher or lower resistance values may be possible
  • Flameproof
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
235 °C
-55 °C
1 W
4.5 mm
11 mm
RSF Series
4.5 mm
null
5.11 ohm
1
Axial Leaded
Through Hole Mount
Metal Oxide
null
± 200ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.0478
2500+
$0.0478
5000+
$0.04756
10000+
$0.04732
20000+
$0.04708
40000+
$0.04684
SubTotal:
$119.50