RNF14FBC442R
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNF14FBC442R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 442 ohm | ||
| null | ||
| 250 mW | ||
| 1 | ||
| ± 50ppm/°C | ||
| Axial Leaded | ||
| -55 °C | ||
| Through Hole Mount | ||
| RNF Series | ||
| null | ||
| Metal Film | ||
| 6.35 mm | ||
| 2.35 mm | ||
| 2.35 mm | ||
| null | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |