PDP SEO Portlet

SMS05.TCT

ESD Suppressor TVS 25KV 6-Pin SOT-23 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SMS05.TCT
Secondary Manufacturer Part#: SMS05.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMS05 of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD and other voltage-induced transient events. Each device will protect up to four lines. They are available with operating voltages of 5V. They are unidirectional devices and may be used on lines where the signal polarities are above ground.TVS diodes are solid-state devices designed specifically for transient suppression. They feature large cross-sectional area junctions for conducting high transient currents. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation.The SMS devices may be used to meet the immunity requirements of IEC 61000-4-2, level 4. The low cost S0T23-6L package makes them ideal for use in portable electronics such as cell phones, PDA's, and notebook computers.

  • Transient protection for data lines to:
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Small package for use in portable electronics
  • Protects four I/O lines
  • Working voltages: 5V
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon avalanche technology

Technical Attributes

Find Similar Parts

Description Value
14.5 V
SOT-23
Uni-Directional
Surface Mount
6
4
125 °C
-55 °C
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.62857
6000+
$0.5946
12000+
$0.57895
18000+
$0.5641
24000+
$0.55