TFM-140-02-S-DH-TR
Conn Shrouded Header 80 POS 1.27mm Solder Right Angle Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TFM-140-02-S-DH-TR
Secondary Manufacturer Part#: TFM-140-02-S-DH-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| 80 | ||
| 2 | ||
| 1.27 mm | ||
| TFM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |