HPM-03-04-T-S-RA
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, HPM Series
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyester | ||
Right Angle | ||
Copper Alloy | ||
Tin | ||
Header | ||
Matte Tin | ||
260 | ||
Through Hole | ||
-55 to 105 °C | ||
5.0800 mm | ||
20.17 mm | ||
15.24 x 20.17 x 7.49 mm | ||
7.49 mm | ||
15.24 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |