PDP SEO Portlet

RYZ012A100FZ00#BD0

Bluetooth Module, V 5.0 LE, Class B, 2.38GHz to 2.5GHz, 10 dBm, -93dBm

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RYZ012A100FZ00#BD0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The module comes in two variants, the RYZ012A1 (recommended for stocking) that includes an antenna on the module and the RYZ012B1 which provides a connector to an external antenna for customer products that need specific antenna locations. The RYZ012 exposes a simple serial interface for customers to control the integrated Bluetooth stack from a host MCU. Driver frameworks for the Renesas RX and RA MCU families are available to simplify development. To support Bluetooth profiles, customers can rely on a dedicated version of the Renesas QE Tool to create their own custom profiles to download to the modules. Over-the-air (OTA) upgrade functionality of the Bluetooth stack is available either via serial interface from a host MCU or via Bluetooth.

  • Bluetooth LE / IEEE802.15.4 ISM 2.4GHz RF transceiver embedded
  • Bluetooth® 5 compliant (1Mbps, 2Mbps, Long Range)
  • Bluetooth LE receiver sensitivity -96dBm @ 1Mbps, -93dBm @2Mbps, -101dBm @125kbps
  • Transmitter output power up to +10dBm
  • Single pin antenna interface
  • RSSI monitoring with ±1dB resolution
  • 24pin package, 12mm x 12mm, 2.31mm height

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
12mm x 12mm x 2.31mm
-93 dBm
10 dBm
null
Yes
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
Need More?
USD $:
$ 6.37333
168+
$6.37333
336+
$6.20779
672+
$6.1282
1344+
$6.05063
2688+
$5.975
SubTotal:
$1,070.72