R9A06G034VGBA#AC1
Microprocessor, 1 Core, 32-bit, ARM Cortex-M3, 125 MHz, LFBGA, 196 Pins
Manufacturer:Renesas Electronics
Product Category:
ICs, Microprocessors
Avnet Manufacturer Part #: R9A06G034VGBA#AC1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| LFBGA | ||
| Surface Mount | ||
| null | ||
| null | ||
| RZ/N | ||
| 1 Cores | ||
| 95 I/O's | ||
| 196 Pins | ||
| 16 Timers | ||
| 500 MHz | ||
| 110 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| 6 MB | ||
| 3.6 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310050 |