R9A06G033NGBG#AC1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| ARM Cortex-A7 | ||
| LFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, UART, USB | ||
| 160 | ||
| 324 | ||
| 500 MHz | ||
| 110 °C | ||
| -40 °C | ||
| ARM Cortex-A7 Family RZ/N Series RZ/N1S Group Microprocessors | ||
| 6144 | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310050 |