PDP SEO Portlet

ISL8026IRTAJZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8026IRTAJZ
Secondary Manufacturer Part#: ISL8026IRTAJZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.5 V
Matte Tin
0.2 %/V
260
5.5 V
2.5 V
Surface Mount
MSL 3 - 168 hours
1
16
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
6 A
Adjustable
0.6 to 5.5 V
16TQFN
16
3 x 3 x 0.73
Industrial
TQFN
1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1470  Mult:490  
USD $:
1470+
$1.4
2450+
$1.32432