ICL3232IBNZ-T
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
- RoHS 10 Compliant
- Tariff Charges
The Intersil ICL3232 device is 3.0V to 5.5V poweredRS-232 transmitters/receivers which meet ElA/TIA-232 andV.28/V.24 specifications, even at VCC = 3.0V. Targetedapplications are PDAs, Palmtops, and notebook and laptopcomputers where the low operational, and even lowerstandby, power consumption is critical. Efficient on-chipcharge pumps, coupled with manual and automaticpowerdown functions (except for the ICL3232), reduce thestandby supply current to a 1µA trickle. Small footprintpackaging, and the use of small, low value capacitors ensureboard space savings as well. Data rates greater than250kbps are guaranteed at worst case load conditions. Thisfamily is fully compatible with 3.3V only systems, mixed 3.3Vand 5.0V systems, and 5.0V only systems. The ICL324X are 3-driver, 5-receiver devices that provide acomplete serial port suitable for laptop or notebookcomputers. Both devices also include noninverting alwaysactivereceivers for “wake-up” capability. The ICL3221, ICL3223 and ICL3243, feature anautomatic powerdown function which powers down theon-chip power-supply and driver circuits. This occurs whenan attached peripheral device is shut off or the RS-232cable is removed, conserving system power automaticallywithout changes to the hardware or operating system.These devices power up again when a valid RS-232voltage is applied to any receiver input.
- Pb-Free Plus Anneal Available as an Option (RoHS Compliant) (See Ordering Info)
- 15kV ESD Protected (Human Body Model)
- Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
- ICL3221 is Low Power, Pin Compatible Upgrade for 5V MAX221
- ICL3222 is Low Power, Pin Compatible Upgrade for 5V MAX242, and SP312A
- ICL3232 is Low Power Upgrade for HIN232/ICL232 and Pin Compatible Competitor Devices
- RS-232 Compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
- Latch-Up Free
- On-Chip Voltage Converters Require Only Four External 0.1µF Capacitors
- Manual and Automatic Powerdown Features (Except ICL3232)
- Guaranteed Mouse Driveability (ICL324X Only)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate is 250kbps
- Guaranteed Minimum Slew Rate is 6V/µs
- Wide Power Supply Range is Single +3V to +5.5V
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
500 Kbps | ||
Yes | ||
EIA/TIA-232|RS-232|V.24|V.28 | ||
Matte Tin | ||
260 | ||
Surface Mount | ||
MSL 3 - 168 hours | ||
-40 to 85 °C | ||
16SOIC N | ||
16 | ||
10 x 4 x 1.5 mm | ||
No | ||
Industrial | ||
SOIC N |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |