PDP SEO Portlet

HA2-2640-2

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HA2-2640-2
Secondary Manufacturer Part#: HA2-2640-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Metal Can
Through Hole
Tin-Lead
0.025@?40V uA
4@?40V mV
80 dB
Through Hole
1
3.8@±40V mA
±40|±10|±12|±15|±18|±24|±28 V
-55 to 125 °C
8Metal Can
8
Single Supply
9.4 x 9.4 x 4.7 mm
No
No
Military
Metal Can
-15V to +15V
General Purpose Amplifier
4 MHz
3@±40V V/us
106.02 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $: