PDP SEO Portlet

CA3240EZ

OP Amp Dual GP ±18V/36V 8-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: CA3240EZ
Secondary Manufacturer Part#: CA3240EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CA3240EZ is a 4.5MHz Dual BiMOS Operational Amplifier with MOSFET input/bipolar output. The CA3240A is the dual versions of the popular CA3140 series integrated circuit operational amplifiers. They combine the advantages of MOS and bipolar transistors on the same monolithic chip. The gate-protected MOSFET (PMOS) input transistors provide high input impedance and a wide common-mode input voltage range (typically to 0.5V below the negative supply rail). The bipolar output transistors allow a wide output voltage swing and provide a high output current capability.

  • Internally compensated
  • MOSFET input stage - Very high input impedance (ZIN) 1.5TO (typical)
  • Directly replaces industry type 741 in most applications

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.000002@5 uA
5@5 mV
70 dB
Through Hole
2
4@5V mA
±18|36|±2|±3|±5|±9|±12|±15 V
-40 to 85 °C
8PDIP
8
Single|Dual
10.16 x 7.11 x 4.95 mm
No
No
Industrial
PDIP
4V to 36V, ± 2V to ± 18V
General Purpose Amplifier
4.5 MHz
7@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1422.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$1.65333
2000+
$1.61039
4000+
$1.58974
8000+
$1.56962
16000+
$1.55