Toggle navigation
Products
Products
Amplifiers & Comparators
Analog Switches & Multiplexers
Batteries
Cables & Wires
Capacitors
Chemicals & Adhesives
Circuit Protection
Clock & Timing
Communication & Networking
Connectors
Data Conversion
Discretes
Displays
Drivers & Interfaces
Electromechanical
Embedded Boards & Systems
Enclosures, Racks & Cabinets
Ferrites
Filters
Inductors
Industrial & Process Control
Interface
Kits & Tools
Logic ICs
Memory
Microcontrollers
Motors
Optoelectronics
Peripherals
Pneumatics
Power Management
Power Supplies
Processors
Programmable Logic
Resistors
RF & Wireless
Safety & Protections
Security & Authentication ICs
Sensors & Transducers
Software
Storage
Test & Measurement
Thermal Management
Transformers
Uncategorized
Wireless & RF
See all products
|
Product Highlights
New Products
Interconnect, Passive & Electromechanical Products
Avnet Boards
Manufacturers
All A-Z
All A-Z
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Adesto
3M
AAEON Technology
ABLIC Inc.
Abracon
Aceinna
ADLINK
Advanced Energy
Advanced Thermal Solutions
Advantech
AEM
Aero-Electronic Connector
AIC
Aimtec
AIS Ind. Systems
Alliance Memory
Alps Alpine
AMD
Ampere
Amphenol
Ampleon
ams OSRAM
AnDAPT
AOpen
Arduino
ARM
Asus Computer
ATP Electronics
AU Optronics
Avnet Engineering Services
Axiomtek
AZ Displays
AzureWave Technologies
Barco
Bcm Advanced Research
Beacon EmbeddedWorks
BEL
Boundary Devices
Bourns
Boyd
Broadcom
California Eastern Labs
CAO Group
Central Semi
Chelsio Communications
Chenbro Micom
Cirrus Logic
Coherent
Conesys
congatec
Cooler Master
Cooljag
Cree LED
Critical Link
Crossmatch
CRU-DataPort
CTS
Custom Power
CviLux
Dataram
Dawar
Delkin Devices
Dell Technologies
Delta Group
DFI-ITOX
Digi International
Digilent
Digital View
Diodes Incorporated
Display Logic
Eaton
ebm-papst
ECS Inc. International
ED2 Corp
Edgecore Networks
ELO Touch Solutions
Endicott Research
EPC Space
Everlight
EVGA
Flip Electronics
Eizo Nanoa Technologies
Elmos
FCL Components
Flex Power Modules
Fox
Foxconn Interconnect Technology
Fujikura
Future Designs
Gateworks
Gigabyte
Glenair
GlobalFoundries
Gowanda Electronics
Grayhill
Greenconn
Greenliant
Gsi Technology
Gunze
HALO Electronics
Hewlett Packard
Hirose Electric
Hitachi
IBASE Technology
IBM
IEI Technologies
indie Semiconductor
Infineon
Integrated Device Technology
Intersil
iNRCORE
Intel
InvenSense
Inventek Systems
ISSI
ITT Interconnect Solutions
KEMET
Keysight Technologies
Kingston Technology
KIOXIA
knitter-switch
Kontron
Kyocera
Kyocera AVX
Laird Technologies
Lansdale Semiconductor
Leach International
LeddarTech
LEDiL
Lenovo
Leopard Imaging
LG Electronics
Lite-On
Luminus Devices
Lumissil
Macronix
Marvell
MaxLinear
McWong International
MEAN WELL
Mercury Systems
Microchip
Micron
Microsoft
Micross Components
Microtips Technology
MikroElektronika
Mitsubishi
MMB Networks
Molex
MOONS'
MPS
MSP Aviation
Multi-Tech Systems
Murata
Myricom
Nanov
NewEnergy
NEXCOM
Nexperia
NIC Components
Nidec Copal Electronics
Nisshinbo Micro Devices
Nordic Semiconductor
NXP
Octavo Systems
ODU
Omega Engineering
OmniOn Power
Omron
onsemi
Onyx Healthcare
Otava
Panasonic
Panduit
PANJIT
Parade Technologies
Peerless AV
Phytec
PLDA
PNY Technologies
Portwell
Power Integrations
Powertip Technology
Procell
ProGrAnalog
Promise Technologies
PUI Audio
Pulse Electronics
QLogic
Qorvo
Qualcomm RFFE filter products
Quectel Wireless Solutions
Radiall
Radian
Radisys
Rayprus Holding
RCD Components
Renesas Electronics
Rochester Electronics
Rohm
Safran Colibrys
Samsung
Samtec
SanDisk
Schneider Electric
SCHURTER
Seagate Technology
SECO
SEMICOA
Semtech
Sensitron Semiconductor
Seoul Semiconductor
Sequans Communications
SG Micro
Sharp
Simcom
SiTime
Sliger Designs
SMART
Softweb Solutions
Solidigm
Spectrah Dynamics
Stackpole
STMicroelectronics
Sumida
Sunon
Supermicro
Surge Components
Swissbit
Synqor
Syntiant
Systium Technologies
Taiwan Semiconductor
TAIYO YUDEN
Taoglas
TDK
TE Connectivity
TechNexion
Telecom Design
Teledyne e2v
Teledyne Relays
TES Touch Embedded Solutions
Tianma
Torex
Toshiba
Transcend Information
Tria
Triad Semiconductor
Tripp Lite
TTM Technologies
Tyan Computer
U-Blox
USHIO
Vicor
View Thru Technologies
Virtex
Vishay
VPG Foil Resistors
VPT Components
Wandboard
WeEn Semiconductors
Weidmuller
Western Digital Corp
Wi2Wi
Wistron NeWeb (WNC)
Wistron Technologies
YAGEO
Z3 Technology
See all manufacturers
Linecard
Solutions
IoT
Home
For OEMs
Technology
/IOTCONNECT
Development Kits
Training
Partners
AWS
Contact Us
By Market
Overview
Defense & Aerospace
Automotive & Transportation
EV Charging
Communications
5G Solutions
Energy
Healthcare
Home & Building Automation
Industrial
Factory Automation
Industrial IoT
Lighting
Avnet Displays
Avnet Integrated Solutions
Avnet Velocity®
Overview
Research
Design
Overview
Business Migration
Design & Testing
Product & Solutions Design
Design Hub
My Designs
Design Tools
Reference Designs
Resources
Manufacturing Services
Overview
Planning
Turnkey Design & Manufacturing Services
Supply Chain Services
Overview
Assessment & Planning
Logistical Analysis
Risk Mitigation & Assurance of Supply
Supply Chain as a Service (SCaaS)
Routes to Market
Inventory Management & Warehousing
Electronic Data Interchange (EDI)
Field Replacements
Inplant Stores
Outplant Stores
Inventory & Order Visibility
Inventory Replenishment
Obsolescence Services
Vendor Managed Inventory / Consignment
Just In Time Inventory
Safety Stock
Logistics
Overview
Facilities
Americas
Asia Pacific
EMEA
Device Programming
Post Sales Services
Overview
Warranty & Break | Fix Services
Depot Repair
Extended Warranties
On-site Technical Service
Call Center Services
Asset Disposition
Asset Recovery
Data Destruction
Resources
Newsletters | Publications
Overview
Subscriptions
News Blog
Training & Events
Articles
Podcasts
Research
Customer Case Studies
Tariff & Trade Updates
Training Demos
BOM
Online Quoting
API Service
MyAvnet
Communities
Make the most out of your next project with the help of our engineering communities
A discussion-based community where engineers solve each others’ technical and design challenges
A project-based community for anyone who wants to learn about programming and building hardware
About Avnet
Overview
Core Values
Contact us
Careers
Quality
Overview
Certifications
Inclusion
Corporate Responsibility
Overview
Avnet Integrated EU
Awards & Recognition
Avnet Cares
Inclusion
Environmental Sustainability
REACH | RoHS
Ethics and Compliance
Code of Conduct
Commitment
Human Rights
Conflict Minerals
Policies
Reports
Annual Sustainability Report
ESG Materiality at Avnet
Environmental Stewardship
Social Impact
Governance
Responsible Value Chain
UNSDGs
Avnet Executive Leadership Team
Avnet Board of Directors
Investor Relations
Newsroom
Avnet Companies
Avnet Abacus
Avnet Embedded
Avnet Integrated Solutions
Avnet Silica
EBV Elektronik
Farnell
Farnell (Europe)
Newark (Americas)
element14 (Asia)
Eluomeng (China)
element14 Community
Hackster.io
Softweb Solutions
Witekio
Legal
Privacy Notice for Brazil Residents
Session Timeout
Your session is about to expire. Do you want to extend the session?
00:
59
{}
Custom Meta Tags
Home Page Marquee
EMPOWERING SMART
FACTORIES
Hirose Connects the Future
of Smart Manufacturing
Learn more
TOP TECH VOICES
Six thought leaders on the latest in AI.
See What’s Next.
Read More
onsemi IMAGE SENSORS
From Automotive to Industrial and Everywhere in Between
Learn More
ADVANCED CONNECTIVITY
For Every Robotic Environment
Learn more
ACCELERATE YOUR
ENGINEERING TIMELINE
Avnet's Autodesk Fusion add-in offers robust tools
to optimize your design workflow
Learn More
avnet content library/home/home page content/home page marquee
Home Page Marquee
Home Page Brand Banner
Delivering what’s next in design, supply chain and logistics.
Learn More
avnet content library/home/home page content/home page brand banner
Home Page Brand Banner
Home Page Toolbar
ORDERS
BOM MANAGER
QUOTES
DESIGN HUB
API TOOLS
avnet content library/home/home page content/home page toolbar
Home Page Toolbar
Home Page Popular Categories
POPULAR CATEGORIES
View all categories
Sensors
Connectors
Kits & Tools
Discretes
Power Management
Capacitors
avnet content library/home/home page content/home page popular categories
Home Page Popular Categories
Home Page Articles
RECENT ARTICLES
View all articles
Why you could be leading the next revolution
May 2025 Global Freight Update
Avnet Displays and SiS: delivering excellence together
Beyond the datasheet: How to get more out of your primary cell batteries
Rapid edge AI development to redefine the embedded industry
Power of vision AI at the edge: How to unlock simple, fast edge AI deployment
Machines that learn: A deep dive into AI/ML models and algorithms
Hello world for machine learning
Artificial intelligence and the universal impact on product design
avnet content library/home/home page content/home page articles
Home Page Articles
Home Page Featured Products
FEATURED PRODUCTS
View all new products
1U30S-MB2-SA1-500
3M
USB3 Vision Industrial Camera Cable Assembly
VIEW DETAILS
SUPER CLAMP LTD7S24CAH
Taiwan Semiconductor
Surface Mount TVS Diodes
VIEW DETAILS
8KD8-0983-0125 ASSY
3M
Connectors for Printed Circuit Board (PCB) Applications
VIEW DETAILS
RAHVK820M1EDC8002E
TAIYO YUDEN
Hybrid Aluminium Electrolytic Capacitor
VIEW DETAILS
MSPEP2L0270
Amphenol
SPE IP20 Plug, Latch Lock, Solder, 28 To 18 AWG
VIEW DETAILS
NPM-FG
Nordic Semiconductor
nPM Fuel Gauge Board for nPM1300-EK
VIEW DETAILS
OTCS1S3256Q-B00
Kingston
2.5" 256GB ITEMP SATA3 SSD
VIEW DETAILS
S500DZ-8-35PN
Amphenol
Circular Connector, Series 5, Wall Mount Receptacle
VIEW DETAILS
DDR4T04G72AZR1AEQM
Teledyne e2v
DRAM Chip DDR4 4 GB 2133MHz PBGA
VIEW DETAILS
173977-4
TE Connectivity
IDC Connector RCP 4 POS 2mm IDT ST Cable Mount
VIEW DETAILS
FRDM-MCXA153
NXP
Development Kit, 32Bbit, ARM Cortex-M33
VIEW DETAILS
E329452
ELO
1291L 12-inch Open Frame Touchscreen
VIEW DETAILS
avnet content library/home/home page content/home page featured products
Home Page Featured Products
Home Page Partner Solutions
PARTNER SOLUTIONS
View all manufacturers
Giveaway: TE Connectivity EV Demo Kit
AMD Versal™ Adaptive SoCs with AI Engines
Reliable and compact solutions for industrial robotics
Elevate your system performance with 3M™ Twin Axial PCI Express Extender Assemblies
Robotics Solutions for Industrial and Consumer Applications
Vishay offers automotive solutions that are a grade above the rest
Learn practical design techniques 5G FR2 mmWave bands applications
Innovative new products from Arduino
Reach your space goals with high-bandwidth devices
avnet content library/home/home page content/home page partner solutions
Home Page Partner Solutions
Home Page Resources and Tools
RESOURCES & TOOLS
DIGITAL MAGAZINE
Explore the how and why of thoughtful design
PODCASTS
Tune into Avnet Amplified podcasts on new and emerging trends and technologies
NEWSROOM
Explore the latest corporate news, announcements, and media resources for Avnet
COMMUNITIES
Connect with your peers through the world's two largest online engineering communities
LINE CARDS
View by region the top technology suppliers that partner with Avnet around the world
avnet content library/home/home page content/home page resources and tools
Home Page Resources and Tools
Home Page Events
UPCOMING EVENTS
View all events
Frequency Control Solutions for STM32, STM8, and SPC5 MCUs
On Demand
Register Now
Unlock the Future of High-Performance DSP
June 25, 2025*
REGISTER NOW
The Perfect Match for the AMD Cost-Optimized FPGA and SoC Portfolio
On Demand
Register Now
avnet content library/home/home page content/home page events
Home Page Events
Schema.org
avnet content library/home/schema.org
Schema.org
DWN CSS
avnet content library/home/dwn css
DWN CSS
Complementary Content
Deferred Modules
${title}
${badge}
${loading}
Deferred Modules