AT-3045-TF-LW110-R
Audio Indicator Transducer Piezo 10Vp-p 11mA Wire Lead 1Vp-p 4000Hz to 5000Hz Flange Mount
Manufacturer:PUI Audio
Product Category:
Transducers, Audio, Piezo Buzzers
Avnet Manufacturer Part #: AT-3045-TF-LW110-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Flange Frequency: 4500 ±500Hz This part is RoHS 2002/95/EC compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| External | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| null | ||
| 28 AWG | ||
| null | ||
| null | ||
| null | ||
| 30 mm | ||
| null | ||
| 10 V | ||
| 4.5 kHz | ||
| 4.5 kHz | ||
| Wire Lead | ||
| 97 dB | ||
| 50 V | ||
| 1 V | ||
| 10 V | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |